4279

Adafruit
485-4279
4279

製造商:

說明:
GNSS/GPS開發工具 Adafruit Ultimate GPS GNSS with USB - 99 channel w/10 Hz updates

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
23
預期2026/2/23
24
12
預期2026/4/13
12
預期2026/6/2
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,018.30 NT$1,018.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Boards
10 Hz
USB
GPS
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 40 mm x 25.4 mm x 6.8 mm
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8526100040
TARIC:
8526100090
ECCN:
7A994

Ultimate GPS Module with USB

Adafruit Ultimate GPS Module with USB is built around the MTK3339 high-quality GPS module that tracks up to 22x satellites on 66x channels. This 5V module features built-in data logging, a low 20mA current draw during navigation, an internal patch antenna, and a u.FL connector for the external active antenna. A high-sensitivity receiver provides -165dB tracking with up to 10x location updates a second for high-speed, high-sensitivity logging or tracking.