4032

Adafruit
485-4032
4032

製造商:

說明:
NFC/RFID開發工具 13.56MHz RFID/NFC Sticker - NTAG213 Tag

庫存量: 318

庫存:
318 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$100.30 NT$100.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: NFC/RFID開發工具
RFID/NFC Stickers
Arduino
RFID
品牌: Adafruit
尺寸: 85.5 mm x 54 mm x 1 mm
頻率: 13.56 MHz
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 5.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8523520000
USHTS:
8523520090
TARIC:
8523520000
MXHTS:
8523520301
ECCN:
EAR99

13.56MHz RFID/NFC Sticker

Adafruit 13.56MHz RFID/NFC Sticker is a blank radio-frequency identification tag based on the NXP Semiconductors NTAG203 NFC Forum Type 2 compliant IC. RFID uses electromagnetic fields to identify and track tags attached to objects automatically. The tag contains the RFID chip and an antenna which is passively powered by the reader/writer when placed a couple of inches away. The RFID/NFC Sticker can be read by any 13.56MHz RFID/NFC reader using the ISO/IEC 14443 Type-A standard.