DLP-RFID2P

DLP Design
626-DLP-RFID2P
DLP-RFID2P

製造商:

說明:
NFC/RFID開發工具 13.56MHz HF RFID READER/WRITER WITH USB INTERFACE AND BUILT-IN ANTENNA

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,777.96 NT$5,777.96

商品屬性 屬性值 選擇屬性
DLP Design
產品類型: NFC/RFID開發工具
RoHS:  
5 V
RFID
品牌: DLP Design
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 104 mm x 35.3 mm
頻率: 13.56 MHz
接口類型: USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 168.495 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

DLP-RFID2P Reader

DLP Design DLP-RFID2P Reader is designed and optimized for reading small-format 13.56MHz radio frequency identification reader tags. The device's built-in antenna is designed for reaching small tags in tight spaces. A 6-foot USB cable, which is included, provides operational power from the USB host or USB power pack. The device's basic operating modes are Local, Remote, and Keyboard Wedge.