U031-B

M5Stack
170-U031-B
U031-B

製造商:

說明:
NFC/RFID開發工具 A radio frequency identification unit. Built-in WS1850S chip, frequency 13.56MHz

庫存量: 307

庫存:
307 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.30 NT$168.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: NFC/RFID開發工具
RoHS:  
RFID Units
MFRC522
品牌: M5Stack
頻率: 13.56 MHz
產品類型: NFC/RFID Development Tools
系列: SENSOR
原廠包裝數量: 10
子類別: Development Tools
類型: RFID
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99

Mini RFID Unit

M5Stack Mini RFID Unit consists of an MFRC522 chip in a compact package. The MFRC522 operates in the 13.56MHz frequency band and uses the modulation and demodulation principle to interact with the proximity RF card. The M5Stack Mini RFID Unit can realize the card reading and writing device's function, identify and record multiple card information, and encode and authority an RF card. The Mini RFID Unit can establish applications such as an access control system, punching system, warehouse goods storage, and community vehicle access registration.