MIKROE-3659

Mikroe
932-MIKROE-3659
MIKROE-3659

製造商:

說明:
NFC/RFID開發工具 NFC Tag 4 Click

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$476.00 NT$476.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: NFC/RFID開發工具
RoHS:  
NFC Tags
ST25DV16K
ST25DV16K
3.3 V
RFID
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
頻率: 13.56 MHz
接口類型: I2C
產品類型: NFC/RFID Development Tools
系列: NFC Tag
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 35.496 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b

MIKROE-3659 NFC Tag 4 Click

Mikroe MIKROE-3659 NFC Tag 4 Click features the STMicroelectronics ST25DV16K, a compact NFC/RFID Tag IC. The ST25DV16K offers fast data transfer between I2C and RF interfaces, a half-duplex 256-byte dedicated buffer, energy harvesting, and data protection features. The Mikroe NFC Tag 4 Click also has an onboard trace antenna, ensuring that no external components are required to use this Click board.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。