V-MD3_M12-EVAL-RFB-00A

RFbeam
62-VMD3M12EVALRFB00A
V-MD3_M12-EVAL-RFB-00A

製造商:

說明:
RF 開發工具 V-MD3 evaluation kit

壽命週期:
Mouser新產品

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$49,698.14 NT$49,698.14

商品屬性 屬性值 選擇屬性
RFbeam
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Radar
V-MD3
60 GHz to 64 GHz
品牌: RFbeam
組裝國家: Not Available
擴散國: Not Available
原產國: CH
接口類型: Ethernet
封裝: Bulk
產品類型: RF Development Tools
系列: V-MDx
原廠包裝數量: 1
子類別: Development Tools
公司名稱: V-MD3-Eval
每件重量: 468 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
EAR99

V-MD3_M12-EVAL Evaluation Kit

RFbeam V-MD3_M12-EVAL Evaluation Kit is designed to evaluate the V-MD3 3D digital radar transceiver. This evaluation kit comes with powerful PC software and a power supply. The V-MD3_M12-EVAL evaluation kit includes an Ethernet cable with a 2m length, featuring an M12 male connector on one end and an RJ45 connector on the other. The evaluation kit also contains a power cable with a 1.5m length, featuring an M12 female connector on one end and open wires on the other.