ADL5308-KIT-EVALZ

Analog Devices
584-ADL5308-KITEVALZ
ADL5308-KIT-EVALZ

製造商:

說明:
RF 開發工具 ADL5308 Eval Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$15,252.40 NT$15,252.40

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
ADL5308
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
系列: ADL5308
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADL5308 Evaluation Board & Kit

Analog Devices ADL5308 Evaluation Board and Kit is configured to evaluate the operation of the ADL5308 logarithmic converter IC. The ADL5308 is a monolithic logarithmic transimpedance amplifier optimized for measuring low frequency and wide dynamic range signal power in fiber optic systems. The logarithmic slope and intercept are both factory-trimmed to a nominal value of 200mV/dec and 10pA, respectively. Both can be adjusted through the I2C interface. The ADI ADL5308 evaluation board offers a comparator reference and output connectors with adjustable hysteresis.