ADL8100-EVALZ

Analog Devices
584-ADL8100-EVALZ
ADL8100-EVALZ

製造商:

說明:
RF 開發工具 ADL8100 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,774.32 NT$26,774.32

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
ADL8100ACPZN
10 MHz to 20 GHz
品牌: Analog Devices
用於: GaAs pHEM MMIC Low Noise Amplifier
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: ADL8100
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADL8100 Evaluation Board

Analog Devices Inc. EVAL-ADL8100 Evaluation Board features a 2-layer PCB made from 10 mils thick Rogers 4350B with copper cladding mounted on an aluminum heat spreader. The heat spreader provides thermal relief and mechanical support to the PCB. Mounting holes facilitate attachment to larger heat sinks for better thermal management. The Analog Devices ADL8100ACPZN-EVALZ and ADL8100ACPZN-EVAL1Z feature RFIN and RFOUT ports with 2.9mm female coaxial connectors. The corresponding RF traces maintain a 50Ω characteristic impedance. These boards have components suitable for operating temperatures ranging from -40°C to +85°C.