ADL8140-EVALZ

Analog Devices
584-ADL8140-EVALZ
ADL8140-EVALZ

製造商:

說明:
RF 開發工具 ADL8140 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3
可立即送貨
在途量:
3
預期2026/2/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$26,774.32 NT$26,774.32

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Amplifier
ADL8140
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 55 C
濕度敏感: Yes
工作電源電壓: 2 V
產品類型: RF Development Tools
系列: ADL8140
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8140-EVALZ Evaluation Board for ADL8140

Analog Devices ADL8140-EVALZ Evaluation Board for ADL8140 is a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8140-EVALZ are populated with female coaxial 2.9mm connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The ADL8140-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8140. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with 2.9mm RF connectors to use the through calibration path.