ADRF5019-EVALZ

Analog Devices
584-ADRF5019-EVALZ
ADRF5019-EVALZ

製造商:

說明:
RF 開發工具 ADRF5019 Eval Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,834.50 NT$9,834.50

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Switch
ADRF5019
100 MHz to 13 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: ADRF5019 RF Switch
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADRF5019 Evaluation Board

Analog Devices Inc. EVAL-ADRF5019 Evaluation Board is a platform for evaluating the performance of the ADRF5019 100MHz to 13GHz, single-pole double-throw (SPDT) switch manufactured in a silicon process. This connectorized board is assembled with the ADRF5019 device and the ADRF5019 application circuitry. All components are located on the primary side of the Analog Devices EVAL-ADRF5019 Evaluation Board.