ADRF5048-EVALZ

Analog Devices
584-ADRF5048-EVALZ
ADRF5048-EVALZ

製造商:

說明:
RF 開發工具 Eval Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$29,442.98 NT$29,442.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Boards
RF Switch
ADRF5048
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Bulk
產品類型: RF Development Tools
系列: ADRF5048
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADRF5048-EVALZ Evaluation Board

Analog Devices Inc. ADRF5048-EVALZ Evaluation Board is designed to evaluate the features and performance of the ADRF5048. The ADRF5048 is an SP4T, non-reflective switch manufactured in the silicon process. The Analog Devices Inc. ADRF5048-EVALZ is a connectorized board assembled with the ADRF5048 and its application circuitry. All components are placed on the primary side of ADRF5048-EVALZ.