EVAL-PBR-0003

Marki Microwave
10-EVAL-PBR-0003
EVAL-PBR-0003

製造商:

說明:
RF 開發工具 The EVAL-PBR-0003 is a connectorized evaluation board for the PBR-0003SMG surface mount 10 MHz to 3 GHz high isolation power divider.

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$23,597.02 NT$23,597.02

商品屬性 屬性值 選擇屬性
Marki Microwave
產品類型: RF 開發工具
RoHS:  
品牌: Marki Microwave
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090

Signal Conditioning Evaluation Boards

Marki Microwave Signal Conditioning Evaluation Boards are connectorized boards designed for high-isolation power combiners. The EVAL-PBR-0003 is a connectorized evaluation board for the PBR-0003SMG surface-mount 10MHz to 3GHz high-isolation power divider. The EVAL-PBR-0006 is a connectorized evaluation board for the PBR-0006SMG surface-mount 10MHz to 6GHz high-isolation power divider. The EVAL-PD-0535SM is a connectorized evaluation board for the Marki Microwave PD-0535SM surface-mount 5GHz to 35GHz Wilkinson power divider.