MAX2682EVKIT

Analog Devices / Maxim Integrated
700-MAX2682EVKIT-
MAX2682EVKIT

製造商:

說明:
RF 開發工具 Evaluation Kit for the MAX2680, MAX2681,

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,505.50 NT$7,505.50

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS: N
Evaluation Kits
I/Q Down Converter
MAX2682
900 MHz
品牌: Analog Devices / Maxim Integrated
描述/功能: For evaluation of the MAX2682 down-converter mixer
用於: MAX2682
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 2.7 V to 5.5 V
封裝: Bulk
產品類型: RF Development Tools
系列: MAX2682
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX2682
每件重量: 109.540 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.