MAX9930EVKIT+

Analog Devices / Maxim Integrated
700-MAX9930EVKIT
MAX9930EVKIT+

製造商:

說明:
RF 開發工具 Eval Kit MAX9930 (2MHz to 1.6GHz 45dB RF

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,433.38 NT$2,433.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
RF Detector
MAX9930
2 MHz to 1.6 GHz
品牌: Analog Devices / Maxim Integrated
描述/功能: Evaluation kit (EV kit) is a fully assembled and tested surface-mount printed-circuit board (PCB) that evaluates the MAX9930 RF-detecting controller
用於: MAX9930
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 2.7 V to 5.25 V
封裝: Bulk
產品類型: RF Development Tools
系列: MAX9930
原廠包裝數量: 1
子類別: Development Tools
零件號別名: MAX9930
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A991.g

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.