MIKROE-5790

Mikroe
932-MIKROE-5790
MIKROE-5790

製造商:

說明:
RF 開發工具 Microwave 4 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,190.00 NT$1,190.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
Add-On Boards
Radar
PD-V12
24.075 GHz to 24.175 GHz
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: I2C
工作電源電壓: 3.3 V to 5 V
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Microwave 4 Click

Mikroe Microwave 4 Click is a compact add-on board that uses the Doppler shift phenomenon to sense motion and features a PD-V12 miniature high-frequency microwave transceiver from Ningbo Pdlux Electronic Technology. The transmitter on the transceiver works on a 24.1GHz frequency over the flat plane antenna, and the strength of the sensor’s output - the detection range - depends on the signal-to-noise ratio. This Click board™ operates with a 3.3V or 5V logic voltage level selected via the VCC SEL jumper. The board also comes equipped with a mikroSDK-compliant library that includes functions to simplify software development. Mikroe Microwave 4 Click is a fully tested product, ready for use on a system with the mikroBUS™ socket. The Microwave 4 Click offers an ideal solution for the development of intrusion alarms, automatic door openers, presence-sensing applications, and more.