TRF370417EVM

Texas Instruments
595-TRF370417EVM
TRF370417EVM

製造商:

說明:
RF 開發工具 TRF370417 Eval Mod

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
RF Modulator
TRF37041
50 MHz to 6 GHz
品牌: Texas Instruments
描述/功能: Quadrature modulator is used for up conversion of signals from the transmit chain DAC to the RF power amplifier device
尺寸: 38.1 mm x 38.1 mm x 1.579 mm
用於: TRF370x
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: RF Development Tools
系列: TRF370417
原廠包裝數量: 1
子類別: Development Tools
每件重量: 113.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TRF370417EVM Evaluation Module

The Texas Instruments TRF370417EVM evaluation module is allows you to evaluate the TI TRF370417 direct-launch quadrature modulator for applications in the transmit path of base stations and RF communications equipment. The TI TRF370417EVM comes configured for differential I/Q input signals via four SMA connectors. An onboard SMA connector is used to monitor the RF output signal from the quadrature modulator. The LO signal is also provided through an SMA connector. The TI TRF370517 quadrature modulator is used for upconversion of signals from the transmit chain DAC to the RF power amplifier device. Evaluating modulator complex performance involves careful bias-voltage setup, an LO signal, and two differential (I/Q) signals at theinput of the modulator.