3654

Adafruit
485-3654
3654

製造商:

說明:
WiFi開發工具-802.11 Adafruit WINC1500 WiFi Shield

供貨情況

庫存:
301 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$848.30 NT$848.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
Wireless Shields
ATWINC1500
802.11 b/g/n
2.4 GHz
3 V/5 V
WiFi
品牌: Adafruit
尺寸: 68 mm x 53 mm x 4.7 mm
接口類型: SPI
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 13.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84718002
ECCN:
5A992.C

WINC1500 Wi-Fi® Shield

Adafruit WINC1500 Wi-Fi® Shield offers a quick and easy solution for adding wireless connectivity to any Arduino-based application. The WINC1500 Wi-Fi Shield is a compact, Arduino-compatible PCB featuring the FCC-certified 802.11 b/g/n-capable ATWINC1500 Module from Microchip Technology. The Shield connects easily to any Arduino-compatible board, using SPI to communicate plus GPIO for control. The WINC1500 Wi-Fi Shield supports WEP, WPA, and WPA2 encryptions and can be used in Soft AP mode to create an ad-hoc network. This Wi-Fi Shield offers reliable and secure client connections with SSL and TLS 1.2 support. A prototyping area with power rails is also provided for custom circuitry.