ESP-BAT8

Espressif Systems
356-ESP-BAT8
ESP-BAT8

製造商:

說明:
WiFi開發工具-802.11 RF testing board for ESP8266 modules

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$715.02 NT$715.02

商品屬性 屬性值 選擇屬性
Espressif
產品類型: WiFi開發工具-802.11
RoHS: N
Evaluation Boards
ESP8266
802.11 b/g/n
天線連接器類型: SMA
品牌: Espressif Systems
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 60 mm x 25 mm
最高工作溫度: + 75 C
最低工作溫度: - 25 C
產品類型: WiFi Development Tools
系列: ESP8266
原廠包裝數量: 1
子類別: Development Tools
每件重量: 153.406 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ESP-BAT8 Evaluation Board

Espressif Systems ESP-BAT8 Evaluation Board is a signal board designed to evaluate ESP8266 products. This signal board can effectively test the RF performance of mass-produced Wi-Fi products. The ESP-BAT8 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably at an operating temperature of -25°C to +75°C. The ESP-BAT8 signal board is 100mm x 60mm x 25mm.