MIKROE-4782

Mikroe
932-MIKROE-4782
MIKROE-4782

Mfr.:

Description:
Display Development Tools BarGraph 4 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,434.00 NT$1,434.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Add-On Boards
3.3 V to 5 V
SPI, UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Display Type: LED
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bar Graph 4 Click

Mikroe Bar Graph 4 Click features the Texas Instruments TLC59283 16-channel, constant-current sink light-emitting diode (LED) driver. Each channel can be individually controlled with a simple SPI serial communications protocol depending on the operating VCC. It's compatible with 3.3V or 5V logic levels and comes with a constant-current value of all 16 channels set by a single resistor. It has one GPIO pin used to turn off all outputs during Power-On and output data latching to prevent unwanted image displays during these times.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.