SK-24PTU-PI

4D Systems
971-SK-24PTU-PI
SK-24PTU-PI

製造商:

說明:
顯示開發工具 Starter Kit for uLCD-24PTU-PI with 4GB Industrial microSD Card

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,058.30 NT$3,058.30
NT$2,538.10 NT$25,381.00

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 顯示開發工具
RoHS:  
4 V to 5.5 V
Serial, UART
Bulk
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
產品類型: Display Development Tools
系列: microLCDtool
原廠包裝數量: 1
子類別: Development Tools
顯示區: 36.72 mm x 48.96 mm
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.