DFR0834

DFRobot
426-DFR0834
DFR0834

製造商:

說明:
顯示開發工具 OpenMV Cam LCD Shield

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$765.00 NT$765.00

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示開發工具
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

DFR0834 OpenMV Cam LCD Shield

DFRobot DFR0834 OpenMV Cam LCD Shield allows OpenMV cam to display what it sees on the go without connecting to the computer. This LCD shield is an LCD expansion board customized for OpenMV cam. The expansion board features a TFT LCD display with RGB color lights and a controllable backlight that displays the picture captured by the OpenMV cam. This expansion board is stored at -30°C to 80°C temperature range and operates at -20°C to the 70°C operating temperature range.