NHDev Development Board

Newhaven Display
763-NHDEV
NHDev Development Board

製造商:

說明:
顯示開發工具 LCD Development Brd 100 mm x 95 mm

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,014.48 NT$8,014.48

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: 顯示開發工具
RoHS:  
Development Boards
NHD-C0216CZ-FSW-FBW
7 V
JTAG, SD
Bulk
品牌: Newhaven Display
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 100 mm x 95 mm
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 59 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHDev LCD Development Board

Newhaven Display NHDev LCD Development Board is the ideal tool for prototyping and evaluating Newhaven Display's COG, TFT, character and graphic LCD displays. This STM32F based LCD development board comes pre-programmed to demonstrate each display with preloaded images and text files from the included SD card. These files can also be easily edited or replaced with user created images allowing you to see what your actual application will look like.