PCA8561AHN-ARD

NXP Semiconductors
771-PCA8561AHN-ARD
PCA8561AHN-ARD

製造商:

說明:
顯示開發工具 PCA8561AHN-ARD

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,020.00 NT$1,020.00

商品屬性 屬性值 選擇屬性
NXP
產品類型: 顯示開發工具
RoHS: N
Evaluation Boards
PCA8561AHN
5 V
I2C
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: Display Development Tools
系列: PCA8561
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935417783598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PCA8561AHN-ARD LCD Driver Arduino® Shield

NXP Semiconductors PCA8561AHN-ARD LCD Driver Arduino® Shield is a demonstration and development platform for the PCA8561 18 x 4 LCD Segment Driver. The PCA8561 is an ultra-low-power LCD segment driver with 4 backplanes and 18 segment-driver outputs. The PCA8561 supports an I2C- or SPI-bus interface. The device integrates an internal oscillator, bias generation, instruction decoding, and display controller. The PCA8561 is AEC-Q100 Grade 2 qualified for use in automotive applications.