LCD-13722

SparkFun
474-LCD-13722
LCD-13722

製造商:

說明:
顯示開發工具 SparkFun Micro OLED Breakout (with Headers)

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$590.24 NT$590.24

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 顯示開發工具
RoHS:  
Breakout Boards
3.3 V
I2C, SPI
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Micro OLED Breakout w/ Headers

SparkFun Micro OLED Breakout w/ Headers breaks out a small monochrome, blue-on-black OLED via 0.1"-spaced pins. The SparkFun breakout has a crisp OLED display and can fit a deceivingly large amount of graphics. This breakout is ideal for adding graphics to Arduino projects and displaying diagnostic information without resorting to serial output. The Micro OLED is easy to control over either an SPI or I2C interface.