MAX32666FTHR#

Analog Devices / Maxim Integrated
700-MAX32666FTHR#
MAX32666FTHR#

製造商:

說明:
開發板及套件 - ARM MAX32666 EXPANSION FEATHER BOARD

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,353.88 NT$1,353.88

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
MAX32666
Development Platforms
ARM Cortex M4
MAX32666
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
用於: MAX1555 1-Cell Li, Battery Charger
接口類型: I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32666FTHR Evaluation Kit

Analog Devices Inc. MAX32666FTHR Evaluation Kit is a rapid development platform designed to enable users to implement battery optimized BLUETOOTH® 5 solutions based on the MAX32666 Arm® Cortex®-M4 processor with FPU. The MAX32666FTHR also includes the MAX1555 1-Cell Li+ battery charger for battery management. The board features a variety of peripherals, such as a microSD card connector, a 6-axis accelerometer and gyroscope, an RGB indicator LED, and a user pushbutton.