MAX32631-EVKIT#

Analog Devices / Maxim Integrated
700-MAX32631-EVKIT#
MAX32631-EVKIT#

製造商:

說明:
開發板及套件 - ARM SECURE ULTRA-LOW POWER, HIGH-PERFORMANCE

供貨情況

庫存:
17 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,229.42 NT$7,229.42

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
MAX32631
Evaluation Kits
ARM Cortex M4F
MAX32631
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據匯流排寬度: 32 bit
接口類型: UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 454.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32630-EVKIT & MAX32631-EVKIT Evaluation Kits

Analog Devices MAX32630-EVKIT and MAX32631-EVKIT Evaluation Kits provide a demonstration and development platform for the MAX3263x DARWIN Microcontrollers (MCU). These MCUs feature an Arm® Cortex®-M4 with FPU CPU that delivers ultra-low power, high-efficiency signal processing functionality with significantly reduced power consumption and ease of use. Flexible power modes, an intelligent peripheral management unit (PMU), dynamic clock gating, and firmware-controlled power gating optimize power for the specific application. Multiple SPI, UART, I2C, 1-Wire® master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors.