SLWRB4162A

Silicon Labs
634-SLWRB4162A
SLWRB4162A

製造商:

說明:
開發板及套件 - 無線 EFR32MG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK6000A or SLWSTK6000B Starter Kit

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,666.00 NT$1,666.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - 無線
RoHS:  
EFR32MG12
Development Boards
ARM Cortex M4
2.4 GHz
EFR32BG12
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFR32
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C

BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board

Silicon Labs BRD4162A EFR32MG12 2.4GHz 10dBm Radio Board allows for developing with Zigbee®, Thread, Bluetooth® low energy and proprietary wireless applications. The board contains a Mighty Gecko Wireless System on Chip 2.4GHz and is optimized for operation with 10dBm output power.

BLUETOOTH® Low Energy SoC Radio Boards

Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.