K127-US

M5Stack
170-K127
K127-US

製造商:

說明:
開發板及套件 - ARM M5Stack CM4Stack Development Kit (CM4104032) US Version

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,766.00 NT$6,766.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex A72
CM4104032
品牌: M5Stack
數據匯流排寬度: 32 bit
尺寸: 59 mm x 46 mm x 44 mm
接口類型: Audio, DP, Ethernet, I2C, UART, USB 2.0 OTG, USB Type-C
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

CM4STACK Development Kit

M5STACK CM4STACK Development Kit is an integrated microcontroller built around the Raspberry Pi Compute Module 4. It harnesses the capabilities of the CM4104032 module, boasting impressive features such as built-in WiFi, 4GB of memory, and a spacious 32GB eMMC storage. This compact and efficient controller is designed to streamline projects and deliver exceptional performance. CM4STACK features a vivid 2.0-inch IPS-LCD screen with a capacitive touch, offering a crisp resolution of 320x240. It also provides convenient connectivity options, including two USB 3.2A ports (pcie+ASM3042) and a versatile USB-C™ (2.0) interface that supports OTG and power delivery. HDMI, Gigabit Ethernet RJ45, and DC-JACK 12V @ 3A are also provided for seamless integration.