OM13097UL

NXP Semiconductors
841-OM13097UL
OM13097UL

製造商:

說明:
開發板及套件 - ARM LPCXpresso845-Max Board for LPC84x

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$946.90 NT$946.90

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
LPC84x
Development Boards
ARM Cortex M0+
LPC84x
品牌: NXP Semiconductors
數據匯流排寬度: 32 bit
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935340237598
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840

NXP Semiconductors LPCXpresso845-MAX Dev Board (OM13097UL) for LPC840 provides a powerful and flexible development platform for the NXP LPC84x family of Arm® Cortex®-M0+ based MCUs. NXP Semiconductors LPCXpresso845-MAX Board can be used with various development toolchains, including MCUXpresso IDE, IAR, and Keil.

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.