NAE-CW308T-ATSAML11

NewAE
343-NAEW308TATSAML11
NAE-CW308T-ATSAML11

製造商:

說明:
開發板及套件 - ARM SAML11 Target for UFO

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,020.00 NT$1,020.00

商品屬性 屬性值 選擇屬性
NewAE Technology
產品類型: 開發板及套件 - ARM
RoHS:  
CW308
Target Boards
ARM Cortex M23
ATSAML11E16A
品牌: NewAE
組裝國家: Not Available
擴散國: Not Available
原產國: CA
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ChipWhisperer
每件重量: 50.585 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

SAML11 UFO Target Board

NewAE Technology SAML11 UFO Target Board features the ATSAML11 from Microchip and a Cortex-M23 core. The board features advanced security, including TrustZone-M. This board requires an external programmer like an AtmelICE or OpenOCD. The example firmware will bring up the AES peripheral, which does not have DPA countermeasures, along with running other normal demos. The design files are available as part of the open-source ChipWhisperer example targets.