STM32L152C-DISCO

STMicroelectronics
511-STM32L152C-DISCO
STM32L152C-DISCO

製造商:

說明:
開發板及套件 - ARM STM32L152RCT6 MCU Discovery Kit Board

庫存量: 70

庫存:
70 可立即送貨
最少: 1   多個: 1   上限: 20
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$447.78 NT$447.78

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
32L152CDISCOVERY
Discovery Kits
ARM Cortex M3
STM32L151, STM32L152
Bulk
品牌: STMicroelectronics
用於: STM32L151, STM32L152
最高工作溫度: + 50 C
最低工作溫度: 0 C
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 76.203 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32L152C-DISCO Discovery Board

STMicroelectronics STM32L152C-DISCO Discovery Board enables users to discover the STM32L MCU's ultra low power features and to develop and share their applications. It is based on an STM32L152RCT6, and include an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touch keys. 

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.