RTK0EMA330C00000BJ

Renesas Electronics
968-K0EMA330C00000BJ
RTK0EMA330C00000BJ

製造商:

說明:
開發板及套件 - ARM Motor Control CPU Board for RA6T3

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,650.00 NT$7,650.00

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA6T3
Evaluation Boards
ARM Cortex M33
RA6T3RA6T3
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
數據匯流排寬度: 32 bit
尺寸: 109 mm x 85 mm
接口類型: USB
最高工作溫度: + 25 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
EAR99

RTK0EMA330C00000BJ MCB-RA6T3 CPU Board

Renesas Electronics RTK0EMA330C00000BJ MCB-RA6T3 CPU Board features the RA6T3, simplifying motor control implementation. The Renesas Electronics RTK0EMA330C00000BJ board is paired with a compatible inverter board, like MCI-LV-1 (P/N: RTK0EM0000S04020BJ), streamlining motor control tasks. Additionally, incorporating a supported communication board like MC-COM (P/N: RTK0EMXC90S00000BJ) enables electrical isolation from PCs, ensuring safe evaluation and debugging of motor control operations.

MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group

Renesas Electronics MCK-RA6T3 Motor Control Kit for RA6T3 MCU Group facilitates easy evaluation of motor control using permanent-magnet synchronous motors, also known as BLDC motors. This kit supports 1-/2-/3-shunt current detection, a motor control development support tool (Renesas Motor Workbench), and provides overcurrent protection function using overcurrent detection circuit. Kit contents include one inverter board (RTK0EM0000B12020BJ), one CPU board (RTK0EMA330C00000BJ), one brushless DC Motor (R42BLD30L3), one USB cable, eight screws, and eight standoffs. The MCK-RA6T3 motor control kit is used for brushless DC motor solutions.