MAX32650FTHR#

Analog Devices / Maxim Integrated
700-MAX32650FTHR#
MAX32650FTHR#

製造商:

說明:
開發板及套件 - ARM MAX32650 FEATHER BOARD

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,437.18 NT$1,437.18

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
ARM Cortex M4
MAX32650
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: JTAG, Micro USB, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX32650FTHR Feather Board Evaluation Kit

Analog Devices MAX32650FTHR Feather Board Evaluation Kit is a platform for highlighting the MAX32650 ultra-low-power memory-scalable microcontrollers. The MAX32650 Ultralow Power Microcontrollers are designed for high-performance, battery-powered applications. Analog Devices MAX32650FTHR Feather Board Evaluation Kit features a Micro-SD card and USB 2.0 full-speed device interface. The MAX32650FTHR is Adafruit® feather board compatible.

MAX32650-EVKIT Evaluation Kit

Analog Devices MAX32650-EVKIT Evaluation Kit evaluates the MAX32650 ultralow-power memory scalable microcontroller capabilities. The MAX32650 is specifically designed for high-performance battery-powered applications. The Analog Devices MAX32650-EVKIT kit contains a MAX32650 with a preprogrammed demo, a JTAG debugger with ribbon cable, and two standard A to Micro B USB cables.