NK-N9H20

Nuvoton
503-NK-N9H20
NK-N9H20

製造商:

說明:
開發板及套件 - ARM ARM9 200MHz support emWin HM EVB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,838.26 NT$3,838.26

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 開發板及套件 - ARM
Evaluation Boards
ARM926EJ-S
N9H20K51N
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
數據匯流排寬度: 32 bit
描述/功能: Support emWin HM
接口類型: UART, USB 2.0
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310001

NK-N9H20 Evaluation Board

Nuvoton NK-N9H20 Evaluation Board is designed to evaluate N9H20 32-bit microprocessors built on the ARM926EJ-S CPU @200MHz. This board is an evaluation board for GUI application development. The NuMaker-HMIN9H20 consists of two parts: a NuMaker-N9H20 main board and a NuDesign-TFT-LCD4.3 extension board. This board is designed for project evaluation, prototype development, and validation with the Human Machine Interface (HMI) function. This board integrates a touchscreen display, voice input/output, rich serial port service, and I/O interface providing multiple external storage methods.