110061162

Seeed Studio
713-110061162
110061162

製造商:

說明:
開發板及套件 - AVR Grove Beginner Kit for Arduino - All-in-one Arduino Compatible Board with 10 Sensors and 12 Projects with Free Course

庫存量: 408

庫存:
408 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$800.02 NT$800.02

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - AVR
Grove
Starter Kits
AVR
ATmega320p
品牌: Seeed Studio
數據匯流排寬度: 8 bit
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Grove Beginner Kit for Arduino®

Seeed Studio Grove Beginner Kit for Arduino® is an all-in-one kit, with no breadboard, soldering, or wiring needed. The kit is powered by one Arduino-compatible Board (Seeeduino Lotus). It has 10 additional Grove Arduino sensors, and the modules have been connected to the Seeeduino (Microcontroller) through the PCB stamp holes. This makes the kit ideal for educational fields where wiring and soldering are not needed. The modules can be taken out and Grove cables can connect the modules. Build any Arduino project with this Grove Beginner Kit For Arduino.