MPC5748G-GW-RDB

NXP Semiconductors
771-MPC5748G-GW-RDB
MPC5748G-GW-RDB

製造商:

說明:
開發板及套件 - 其他處理器 MPC5748G-GW-RDB

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$23,188.34 NT$23,188.34

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 其他處理器
RoHS:  
MPC5748G
Reference Design Boards
MCU
MPC5748G
品牌: NXP Semiconductors
數據匯流排寬度: 32 bit
用於: MPC574xB/C/G Microcontrollers
接口類型: Ethernet, CAN FD, DSPI, LIN, SDHC, SPI, USB
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5.5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935386032598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

MPC5748G Secure Ethernet Gateway Reference Design

NXP Semiconductors MPC5748G Secure Ethernet Gateway Reference Design (MPC5748G-GW-RDB) is a reference design board engineered for providing A-sample like Ethernet Gateway ECU, supporting secure Over-the-Air (OTA) management and Functional Safety to help accelerate gateway products development and production. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the NXP MPC5748G-GW-RDB offers up to three e200 cores, a Hardware Security Module (HSM), several communication interfaces, and flexible memory options.