NT-N76E003

Nuvoton
503-NT-N76E003
NT-N76E003

製造商:

說明:
開發板及套件 - 8051 N76E003 ICE

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.74 NT$887.74

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 開發板及套件 - 8051
Evaluation Boards
NuMicro 8051
N76E003AT20
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 8 bit
接口類型: USB
產品類型: Development Boards & Kits - 8051
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

NT-N76E003 Evaluation Board

Nuvoton NT-N76E003 Evaluation Board is designed to evaluate N76E003 high‐efficiency 1T 8051 MCU with built-in 18KB flash memory. This evaluation board is a stand‐alone Nu-Link programmer for N76E003 microcontrollers that allows easy maintenance. The N76E003 MCU supports a wide operating voltage of 2.4V to 5.5V, a temperature range of -40°C to 105°C, and high noise immunity of 7kV ESD and 4kV EFT. The NT-N76E003 board is ideal for access control systems, thermostats, BLUETOOTH® speakers, electric meters, data collectors, battery chargers, beauty equipment, and small home appliances.