MIKROE-6267

Mikroe
932-MIKROE-6267
MIKROE-6267

製造商:

說明:
開發板及套件 - PIC / DSPIC MCU CARD 2 for PIC PIC18F86J16

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,530.00 NT$1,530.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Add-On Boards
PIC8
PIC18F86J16
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Flash Microcontrollers
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - PIC / DSPIC
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SiBRAIN MCU Card 2 for PIC PIC18F86J16

Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16 is a standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU) on any development board with a SiBRAIN socket. The Mikroe SiBRAIN MCU Card 2 standard guarantees full compatibility between the development board and any supported MCU, regardless of pin count or type. Each SiBRAIN Card has two 168-pin mezzanine connectors, supporting MCUs with high pin counts. Its plug-and-play design provides a seamless user experience like the Click board™ line.