110991188

Seeed Studio
713-110991188
110991188

製造商:

說明:
開發板及套件 - 其他處理器 Sipeed M1w dock suit

庫存量: 46

庫存:
46 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,077.46 NT$1,077.46

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 開發板及套件 - 其他處理器
Development Boards
RISC-V
K210
品牌: Seeed Studio
數據匯流排寬度: 64 bit
尺寸: 60 mm x 43 mm x 5 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 57.388 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a

Sipeed M1w Dock Suit K210 Development Board

Seeed Studio Sipeed M1w Dock Suit K210 Development Board is designed for Edge computing. The Seeed Studio MAIX is Sipeed's purpose-built module designed to run AI at the edge called AIoT. This module delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge. The RV64 AI board features a 28nm process, dual-core RISC-V 64-bit IMAFDC, and a huge on-chip 8MB high-speed SRAM with a 400MHz frequency processor. The Sipeed MAIX is like Google Edge TPU but acts as a master controller, not an accelerator like Edge TPU. This makes its cost and power less than the AP+edge TPU solution, and the competitive price makes it possible to embed it in any IoT device. The MAIX combines custom hardware, open software, and state-of-the-art AI algorithms to provide high-quality, easy-to-deploy AI solutions for the edge. This board can be used for predictive maintenance, machine vision, robotics, manufacturing, healthcare, retail, smart spaces, and transportation.