DEMO9S08AW60E

NXP Semiconductors
841-DEMO9S08AW60E
DEMO9S08AW60E

製造商:

說明:
開發板及套件 - S08 / S12 DEMO BOARD FOR THE 9S08A

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,199.56 NT$6,199.56

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Demonstration Boards
S08
MC9S08AW60
Bulk
品牌: NXP Semiconductors
數據匯流排寬度: 8 bit
描述/功能: Demonstration board for the MC9S08AW60 microcontroller
尺寸: 4.5 in x 3.5 in
接口類型: RS-232
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - S08 / S12
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935326965598
每件重量: 680.389 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.