S08SU16-EVK

NXP Semiconductors
771-S08SU16-EVK
S08SU16-EVK

製造商:

說明:
開發板及套件 - S08 / S12 S08SU16-EVK

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,525.58 NT$1,525.58

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Evaluation Kits
S08
S08SU
品牌: NXP Semiconductors
數據匯流排寬度: 8 bit
尺寸: 80 mm x 37 mm
接口類型: I2C, PWT, SCI
工作電源電壓: 18 V
產品類型: Development Boards & Kits - S08 / S12
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935339342598
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.

S08SU16-EVK Reference Board

NXP Semiconductors S08SU16-EVK Evaluation Board with Sensorless BLDC (Brushless DC) Control is designed to demonstrate the functionality of NXP's highly-integrated 8-bit S08 microcontroller MC9S08SU16. With the full schematic available, this reference design can be used as an evaluation kit for S08SU MCUs to facilitate faster project development. The S08SU16-EVK offers serial communications, flash programming, and run-control debugging. This Evaluation Board is focused on demonstrating an easy-to-understand and straightforward control approach to a low-power, 3-phase, Brushless DC (BLDC) Motor Drive application, using Back Electromotive Force (BEMF) sensing for position recognition. The NXP Semiconductors S08SU16-EVK is an ideal example of a BLDC Motor Control System for drone ESC applications.