DEVKIT-S12VR64

NXP Semiconductors
841-DEVKIT-S12VR64
DEVKIT-S12VR64

製造商:

說明:
開發板及套件 - S08 / S12 DEVKIT plus for S12VR64 microcontroller

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,990.98 NT$2,990.98

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Development Kits
S12
S12VR64
品牌: NXP Semiconductors
數據匯流排寬度: 16 bit
接口類型: LIN, USB
工作電源電壓: 12 V
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935326669598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.