TMDSDOCK28035

Texas Instruments
595-TMDSDOCK28035
TMDSDOCK28035

製造商:

說明:
開發板及套件 - TMS320 F28035 Piccolo Exp K it

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,304.34 NT$5,304.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - TMS320
RoHS:  
TMDSDOCK28035
Experimenter Kits
TMS320C28x
TMS320F28035
品牌: Texas Instruments
數據匯流排寬度: 32 bit
描述/功能: Piccolo experimenter kit has a docking station that features on board USB JTAG emulation, access to all controlCARD signals, breadboard areas and RS-232 and JTAG connectors
接口類型: JTAG, RS-232, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - TMS320
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Piccolo
每件重量: 1.039 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

Piccolo Experimenter's Kit: TMDSDOCK28035

The Texas Instruments TMDSDOCK28035 F28035 Piccolo Experimenter's Kit features a docking station with on board USB JTAG emulation and access to all controlCARD signals, breadboard areas, and RS-232 and JTAG connectors. The TI TMDSDOCK28035 Piccolo Experimenter's Kit is fully powered from USB connection with no external power supply needed. This TI experimenter's kit comes with Code Composer Studio™ IDE v3.3 C28x™ Free 32K Byte Version. The controlCARD included in the TMDSDOCK28035 kit is a complete board level module that utilizes an industry-standard DIMM form factor to provide a low-profile single-board controller solution.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More