2488

Adafruit
485-2488
2488

製造商:

說明:
開發板及套件 - AVR Adafruit METRO 328 - Arduino Compatible - with Headers - ATmega328

庫存量: 21

庫存:
21
可立即送貨
在途量:
25
預期2026/4/7
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$595.00 NT$595.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATmega328
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 8 bit
描述/功能: Adafruit metro 328 with headers
尺寸: 71 mm x 53 mm x 13 mm
接口類型: GPIO, I2C, SPI, UART, USB
工作電源電壓: 7 V to 9 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 25
子類別: Development Tools
每件重量: 19 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8542310302
ECCN:
EAR99

METRO 328

Adafruit METRO 328 is easy to use and hacker-friendly. It has an ATmega328 at the heart with 32KB of flash and 2KB of RAM running at 16MHz. Versions of the METRO 328 come as a fully assembled and tested development board with or without headers attached. Four rubber bumpers are included to keep it from slipping off a desk.