3399

Adafruit
485-3399
3399

製造商:

說明:
開發板及套件 - AVR Code.org Circuit Playground Edu Pack

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,900.00 NT$11,900.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:
Development Kits
AVR
ATmega32U4
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
接口類型: I2C, UART
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.490 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

Code.org Circuit Playground Kits

Adafruit Code.org Circuit Playground Kits are designed to educate about circuit playground development boards. These kits are the Circuit Playground Individual Kit Pack and the Circuit Playground Express Educators' Pack. The circuit playground individual kit pack helps to learn the physical computing unit of the code.org computer science discoveries curriculum and Arduino®. This kit comes with the essentials for a single student or share-pair. The Circuit Playground Kit is available in 50.6mm outer diameter and weighs 8.9g.