4400

Adafruit
485-4400
4400

製造商:

說明:
開發板及套件 - ARM Adafruit EdgeBadge - TensorFlow Lite for Microcontrollers

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,222.30 NT$1,222.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Boards
ARM Cortex M4
ATSAMD51
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
尺寸: 85.7 mm x 54.6 mm x 10 mm
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 29.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8531200020
ECCN:
EAR99

EdgeBadge TensorFlow Lite for MCUs

Adafruit EdgeBadge TensorFlow Lite for MCUs is a compact board that is credit card-sized. It is powered by the ATSAMD51, with 512KB of flash and 192KB of RAM. It includes 2MB of QSPI flash for file storage, handy for TensorFlow Lite files, images, fonts, sounds, or other assets. A PDM microphone is also on the front as input for micro speech recognition. The Adafruit Arduino library has some demos the user can use to recognize word pairs like yes/no, up/down, and cat/dog. TensorFlow Lite for microcontrollers is very cutting-edge, so expect to see a lot of development in this area, with many code and process changes. Users can code the EdgeBadge with CircuitPython, MakeCode Arcade, TensorFlow Lite for Microcontrollers/Arduino, and more.