EVAL-ADICUP360

Analog Devices
584-EVAL-ADICUP360
EVAL-ADICUP360

製造商:

說明:
開發板及套件 - ARM ARM Cortex-M3 Development Platform

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,212.72 NT$2,212.72

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
RoHS:  
HW-ALLIANCE
Evaluation Boards
ARM Cortex M3
ADuCM360
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Arduino compatible ARM Cortex-M3 development platform
用於: EVAL-CN0216-ARDZ, EVAL-CN0357-ARDZ
接口類型: I2C, SPI, USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 263.088 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADICUP360開發板

類比裝置 EVAL-ADICUP360開發板設計規格相容於Arduino UNO、Due及Pmod™介面。 EVAL-ADICUP360採用ADuCM360 ARM Cortex-M3處理器作為板上的主要設備。 ADuCM360處理器在晶片上整合雙路24位元sigma delta逆變器。 整合式設計使 ADuCM360超級靈活,適用於類比及數位應用。 EVAL-ADICUP360可配搭基於Eclipse的開源互動開發環境(IDE)。 該平台包含硬件和軟件示例專案。 示例專案以完整生態系統為基礎,用戶更易建立系統和解決方案或為其製作原型。
瞭解更多

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.