DK-E7

Alif Semiconductor
85-DK-E7
DK-E7

製造商:

說明:
開發板及套件 - ARM The Ensemble E7 DevKit is a cost-effective, single-board solution that brings out all signals on the device to easily access pins for power and performance profiling, prototyping, and more. The DevKit can be configured to operate as your choice of th

壽命週期:
Mouser新產品
此產品可能需要額外文件才能出口至美國境外。

庫存量: 71

庫存:
71 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,466.00 NT$8,466.00

商品屬性 屬性值 選擇屬性
Alif Semiconductor
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
E7
Development Kits
ARM Cortex A32, ARM Cortex M55, Ethos-U55
Alif E7 Series
品牌: Alif Semiconductor
數據匯流排寬度: 32 bit/16 bit
接口類型: I2S, JTAG, UART, Micro USB
工作電源電壓: 1.8 V, 2.6 V, 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 32
子類別: Development Tools
每件重量: 104.893 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Ensemble® DK-E7 Development Kit (DevKit)

Alif Semiconductor Ensemble® DK-E7 DevKit is a cost-effective kit that brings out signals on the Ensemble processor to access pins for protyting, power, and performance profiling. This kit is capable of running RTOS and/or Linux-based applications and complex AI and ML workloads. The DK-E7 ultra-low power and highly integrated platform represents the current state of the art in embedded processor design.