ASX00031

Arduino
782-ASX00031
ASX00031

製造商:

說明:
開發板及套件 - ARM PRO Portenta Breakoutboard Board

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,669.06 NT$1,669.06
NT$1,374.62 NT$343,655.00
1,000 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
Breakout Boards
ARM Cortex A53, ARM Cortex M4
Portenta
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
描述/功能: Arduino Portenta Breakout Board
尺寸: 164 mm x 72 mm
用於: High Density Connector, USBA Power Switch IC, USB type A connector
接口類型: GPIO, I2C, I2S, SPI, UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 4.8 V to 5.2 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Breakout Board for Portenta

Arduino Breakout Board for Portenta is designed to prototype and test devices connections and capacity within the Portenta family boards. The board makes all high-density connectors' signals individually accessible. This allows a quick and easy connection to test external hardware components normally needed during development in the lab.