CC-WMX6UL-KIT

Digi
888-CC-WMX6UL-KIT
CC-WMX6UL-KIT

製造商:

說明:
開發板及套件 - ARM ConnectCore 6UL JSK - Developer's Kit includes: SBC part number CC-SBP-WMX-JN58, power supply plus additional accessories. Based on the NXP i.MX 6UltraLite

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,908.00 NT$8,908.00

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 開發板及套件 - ARM
RoHS:  
ConnectCore 6UL
Development Kits
ARM Cortex A7
i.MX 6UltraLite
品牌: Digi
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據匯流排寬度: 32 bit
描述/功能: i.MX6UL development kit
尺寸: 100 mm x 72 mm
接口類型: Audio, Ethernet, UART, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ConnectCore
每件重量: 437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ConnectCore® 6UL Development Kit

Digi ConnectCore® 6UL Development Kit allows for designing and building connected products on an industrial and productization-ready Single Board Computer (SBC) platform. The SBC is a complete off-the-shelf solution built on the ConnectCore 6UL System-on-Module (SOM). The SBC is a proven reference design for ConnectCore 6UL module-based development, suited for rapid prototyping, and requires little to no hardware development effort. The form factor is ideal for connected applications demanding professional reliability and flexibility in medical/healthcare, transportation, energy, utility, agriculture, building automation, and industrial markets.